Part Details for 233003 by Littelfuse Inc
Overview of 233003 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 233003
233003 CAD Models
233003 Part Data Attributes
|
233003
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
233003
Littelfuse Inc
Electric Fuse, MEDIUM BLOW ELECTRIC FUSE, 3A, 125VAC, 10000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 26 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; KTL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 233003
This table gives cross-reference parts and alternative options found for 233003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 233003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLA3 | Electric Fuse, Slow Blow, 3A, 125VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 233003 vs FLA3 |
0232003.X125 | Electric Fuse, Medium Blow, 3A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 233003 vs 0232003.X125 |
0232003.MXE125P | Electric Fuse, Medium Blow, 3A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 233003 vs 0232003.MXE125P |
SOO003 | Electric Fuse, Time Delay Blow, 3A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 233003 vs SOO003 |
3ABSRI3 | Electric Fuse, Fast Blow, 3A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 233003 vs 3ABSRI3 |