Part Details for 2330QD4 by CML Innovative Technologies
Overview of 2330QD4 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 2330QD4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53123480
|
Verical | Panel Mount Indicator Min Qty: 10 Package Multiple: 5 Date Code: 1951 | Americas - 72 |
|
$5.0886 / $6.4759 | Buy Now |
Part Details for 2330QD4
2330QD4 CAD Models
2330QD4 Part Data Attributes
|
2330QD4
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
2330QD4
CML Innovative Technologies
Single Color LED, White, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.826 mm | |
Packing Method | BULK | |
Surface Mount | NO |