Part Details for 2345984-7 by TE Connectivity
Overview of 2345984-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2345984-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK9828
|
Newark | Solid State Relay, 40A, 48-480Vac, Panel Rohs Compliant: No |Potter&brumfield Te Connectivity 2345984-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$189.6600 / $216.7500 | Buy Now |
DISTI #
2345984-7
|
Avnet Americas | Relay SSR 25mA 280V AC-IN 40A 480V AC-OUT - Bulk (Alt: 2345984-7) Min Qty: 10 Package Multiple: 10 Lead time: 47 Weeks, 5 Days Container: Bulk | 0 |
|
$156.8102 / $188.7038 | Buy Now |
DISTI #
655-2345984-7
|
Mouser Electronics | Solid State Relays - Industrial Mount 3PH SERIS-SCR,PANL MT,40A,480VAC-AC i/p RoHS: Compliant | 7 |
|
$187.8800 / $214.7100 | Buy Now |
DISTI #
72621070
|
RS | Power Relay, Three Phase SERIES-SCR, PANEL MOUNT, 40A, 480VAC-AC | TE Connectivity 2345984-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$243.8800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 48 Weeks Container: Box | 0Box |
|
$166.1200 | Buy Now |
DISTI #
AMP2345984-7
|
Heilind Electronics | SSR,480V 40A3PH SCR,PANL MT 90-280VAC IN,0V TURN ON | Americas - 7 in Stock |
|
$205.0303 / $220.8019 | Buy Now |
|
Onlinecomponents.com | SSR3S-480A40=3PH SERIS-SCR,PANEL MOUNT RoHS: Compliant | 0 |
|
$154.6500 / $287.9300 | Buy Now |
DISTI #
AMP2345984-7
|
Interstate Connecting Components | SSR,480V 40A3PH SCR,PANL MT 90-280VAC IN,0V TURN ON | 2 |
|
$205.0303 / $220.8019 | Buy Now |
DISTI #
000000000006272608
|
Sager | Solid State Relays - Industrial Mount 3PH SERIS-SCR,PANL MT,40A,480VAC-AC i/p Min Qty: 1 | 10 |
|
$152.4100 | Buy Now |
DISTI #
2345984-7
|
Avnet Abacus | Relay SSR 25mA 280V AC-IN 40A 480V AC-OUT (Alt: 2345984-7) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2345984-7
2345984-7 CAD Models
2345984-7 Part Data Attributes
|
2345984-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2345984-7
TE Connectivity
Trigger Output SSR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 480 V | |
Overall Depth | 37 mm | |
Overall Height | 73.5 mm | |
Overall Length | 104 mm |