Part Details for 238158631516 by Vishay BCcomponents
Overview of 238158631516 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 238158631516
238158631516 CAD Models
238158631516 Part Data Attributes:
|
238158631516
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
238158631516
Vishay BCcomponents
RESISTOR, VOLTAGE DEPENDENT, 200 V, 168 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 168 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, 14 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for 238158631516
This table gives cross-reference parts and alternative options found for 238158631516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 238158631516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV20V241 | Varistor, 200V, 168J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 238158631516 vs ERZV20V241 |
VDRH20X150BSE | Varistor, 200V, 168J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 238158631516 vs VDRH20X150BSE |
E35211-000 | RESISTOR, VOLTAGE DEPENDENT, 200V, 168J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 238158631516 vs E35211-000 |
D694ZOV151RA90 | Varistor, 200V, 168J, Through Hole Mount, RADIAL LEADED | Maida Development Company | 238158631516 vs D694ZOV151RA90 |
ERZV20D241 | Varistor | Panasonic Electronic Components | 238158631516 vs ERZV20D241 |
C86724-000 | RESISTOR, VOLTAGE DEPENDENT, 200V, 168J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 238158631516 vs C86724-000 |
VDRH20X150BKE | Varistor, 200V, 168J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 238158631516 vs VDRH20X150BKE |
ROV20H241K | RESISTOR, VOLTAGE DEPENDENT, 200V, 168J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 238158631516 vs ROV20H241K |