-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V20D241
|
Avnet Americas | Var 150VAC/200VDC 10000A 240V Radial Bulk - Bulk (Alt: ERZ-V20D241) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5390 / $0.6103 | Buy Now |
|
Quest Components | Metal Oxide Varistor,150V, 10KA, Radial Lead (Also Known As: ERZ-V20D241) | 29 |
|
$0.7495 / $1.2492 | Buy Now |
|
Quest Components | Metal Oxide Varistor,150V, 10KA, Radial Lead | 29 |
|
$0.7495 / $1.2492 | Buy Now |
|
Quest Components | Metal Oxide Varistor,150V, 10KA, Radial Lead | 264 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | Metal Oxide Varistor,150V, 10KA, Radial Lead (Also Known As: ERZ-V20D241) | 264 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | Metal Oxide Varistor,150V, 10KA, Radial Lead | 1520 |
|
$1.0383 / $2.7688 | Buy Now |
|
Quest Components | Metal Oxide Varistor,150V, 10KA, Radial Lead (Also Known As: ERZ-V20D241) | 1520 |
|
$1.0383 / $2.7688 | Buy Now |
DISTI #
ERZV20D241
|
Avnet Abacus | Var 150VAC/200VDC 10000A 240V Radial Bulk (Alt: ERZV20D241) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERZV20D241
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV20D241
Panasonic Electronic Components
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 168 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24.5 mm | |
Package Length | 21.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | BRIGHT TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERZV20D241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV20D241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV20V241 | Varistor, 200V, 168J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV20D241 vs ERZV20V241 |
VDRH20X150BSE | Varistor, 200V, 168J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERZV20D241 vs VDRH20X150BSE |
E35211-000 | RESISTOR, VOLTAGE DEPENDENT, 200V, 168J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV20D241 vs E35211-000 |
D694ZOV151RA90 | Varistor, 200V, 168J, Through Hole Mount, RADIAL LEADED | Maida Development Company | ERZV20D241 vs D694ZOV151RA90 |
238158631516 | RESISTOR, VOLTAGE DEPENDENT, 200 V, 168 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | ERZV20D241 vs 238158631516 |
C86724-000 | RESISTOR, VOLTAGE DEPENDENT, 200V, 168J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV20D241 vs C86724-000 |
VDRH20X150BKE | Varistor, 200V, 168J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERZV20D241 vs VDRH20X150BKE |
ROV20H241K | RESISTOR, VOLTAGE DEPENDENT, 200V, 168J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV20D241 vs ROV20H241K |