Part Details for 239040276984L by YAGEO Corporation
Overview of 239040276984L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040276984L
239040276984L CAD Models
239040276984L Part Data Attributes
|
239040276984L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040276984L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 239040276984L
This table gives cross-reference parts and alternative options found for 239040276984L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040276984L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX056983FETP | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239040276984L vs RTX056983FETP |
RTX056983FEP4 | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239040276984L vs RTX056983FEP4 |
WF08Q6983FTLQ | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239040276984L vs WF08Q6983FTLQ |
RTX056983FEP2 | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239040276984L vs RTX056983FEP2 |
239044176984L | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040276984L vs 239044176984L |
SF08Q6983FTLA | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239040276984L vs SF08Q6983FTLA |
RBS10FTS6983 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239040276984L vs RBS10FTS6983 |
AS0805Q6983F-T5 | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | 239040276984L vs AS0805Q6983F-T5 |