Part Details for 239040372212L by YAGEO Corporation
Overview of 239040372212L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040372212L
239040372212L CAD Models
239040372212L Part Data Attributes
|
239040372212L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040372212L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 239040372212L
This table gives cross-reference parts and alternative options found for 239040372212L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040372212L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603A-2211-FB50 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239040372212L vs BLU0603A-2211-FB50 |
TP0350F2211R4E | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 239040372212L vs TP0350F2211R4E |
PRC0603TC50X2.21K+-1% | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | 239040372212L vs PRC0603TC50X2.21K+-1% |
BLU0603A-2211-FT50W | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239040372212L vs BLU0603A-2211-FT50W |
RN73R1JTTP2211F50 | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239040372212L vs RN73R1JTTP2211F50 |
NTRA06HF2211DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | 239040372212L vs NTRA06HF2211DTR1KQYF |
RP73G1J2K21FTG | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 2210ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | 239040372212L vs RP73G1J2K21FTG |
AT0603FRE072K21L | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 239040372212L vs AT0603FRE072K21L |
RN73H1JTTD2211F50 | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239040372212L vs RN73H1JTTD2211F50 |
BLU0603M-2211-FT50Q | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239040372212L vs BLU0603M-2211-FT50Q |