Part Details for 239040476659 by YAGEO Corporation
Overview of 239040476659 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040476659
239040476659 CAD Models
239040476659 Part Data Attributes
|
239040476659
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040476659
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 66.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 66.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2390(0603,1% TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 239040476659
This table gives cross-reference parts and alternative options found for 239040476659. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040476659, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A66R5FBPFT | Fixed Resistor, Thin Film, 0.1W, 66.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040476659 vs 9T06031A66R5FBPFT |
RT0603FRE0766R5 | Fixed Resistor, Thin Film, 0.1W, 66.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040476659 vs RT0603FRE0766R5 |
TNPW060366R5FHEA | Fixed Resistor, Thin Film, 0.1W, 66.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239040476659 vs TNPW060366R5FHEA |
TNPS06035066R51%BXESCC4001/029 | Fixed Resistor, Thin Film, 0.1W, 66.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | 239040476659 vs TNPS06035066R51%BXESCC4001/029 |
RT0603FRE1366R5 | Fixed Resistor, Thin Film, 0.1W, 66.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040476659 vs RT0603FRE1366R5 |
239042476659L | Fixed Resistor, Thin Film, 0.1W, 66.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040476659 vs 239042476659L |
MCT06030C6659FP500 | Fixed Resistor, Thin Film, 0.1W, 66.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239040476659 vs MCT06030C6659FP500 |
239040476659L | Fixed Resistor, Thin Film, 0.1W, 66.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040476659 vs 239040476659L |
CMF060366R5+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 66.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239040476659 vs CMF060366R5+-1%TCR50 |
9T06031A66R5FBPF3 | Fixed Resistor, Thin Film, 0.1W, 66.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040476659 vs 9T06031A66R5FBPF3 |