Part Details for 239040757871L by YAGEO Corporation
Overview of 239040757871L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040757871L
239040757871L CAD Models
239040757871L Part Data Attributes
|
239040757871L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040757871L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 787ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for 239040757871L
This table gives cross-reference parts and alternative options found for 239040757871L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040757871L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0402CRE07787RL | Fixed Resistor, Thin Film, 0.0625W, 787ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239040757871L vs AT0402CRE07787RL |
RTX027870CEH2 | Fixed Resistor, Thin Film, 0.0625W, 787ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | 239040757871L vs RTX027870CEH2 |
239044757871L | Fixed Resistor, Thin Film, 0.0625W, 787ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239040757871L vs 239044757871L |
AMF0402787R0.25%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 787ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | 239040757871L vs AMF0402787R0.25%50PPM/KNS |
CMP0402787R0.25%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 787ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | 239040757871L vs CMP0402787R0.25%50PPM/KNS |
AMF0402787R0.25%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 787ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | 239040757871L vs AMF0402787R0.25%50PPM/KNP10 |
AF0402AQ7870C-T10 | Fixed Resistor, Thin Film, 0.0625W, 787ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 239040757871L vs AF0402AQ7870C-T10 |
WF04Q7870CTLQ | Fixed Resistor, Thin Film, 0.1W, 787ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239040757871L vs WF04Q7870CTLQ |