Part Details for 239044441019L by YAGEO Corporation
Overview of 239044441019L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044441019L
239044441019L CAD Models
239044441019L Part Data Attributes
|
239044441019L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044441019L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 10.1ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239044441019L
This table gives cross-reference parts and alternative options found for 239044441019L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044441019L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040441019L | Fixed Resistor, Thin Film, 0.1W, 10.1ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239044441019L vs 239040441019L |
239042441019L | Fixed Resistor, Thin Film, 0.1W, 10.1ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239044441019L vs 239042441019L |
RT0603BRE1010R1L | Fixed Resistor, Thin Film, 0.1W, 10.1ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239044441019L vs RT0603BRE1010R1L |
9T06031A10R1BBPFT | Fixed Resistor, Thin Film, 0.1W, 10.1ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239044441019L vs 9T06031A10R1BBPFT |
RT0603BRE1310R1L | Fixed Resistor, Thin Film, 0.1W, 10.1ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239044441019L vs RT0603BRE1310R1L |
9T06031A10R1BBPF3 | Fixed Resistor, Thin Film, 0.1W, 10.1ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239044441019L vs 9T06031A10R1BBPF3 |
CMF060310R1+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 10.1ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239044441019L vs CMF060310R1+-0.1%TCR50 |
RT0603BRE0710R1L | Fixed Resistor, Thin Film, 0.1W, 10.1ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239044441019L vs RT0603BRE0710R1L |
9T06031A10R1BBPF4 | Fixed Resistor, Thin Film, 0.1W, 10.1ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239044441019L vs 9T06031A10R1BBPF4 |