Part Details for 239044441781L by YAGEO Corporation
Overview of 239044441781L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044441781L
239044441781L CAD Models
239044441781L Part Data Attributes
|
239044441781L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044441781L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239044441781L
This table gives cross-reference parts and alternative options found for 239044441781L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044441781L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350B1780R4E | Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 239044441781L vs TP0350B1780R4E |
BLU0603ER-1780-BT50Q | Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239044441781L vs BLU0603ER-1780-BT50Q |
BLU0603ER-1780-BB50Q | Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239044441781L vs BLU0603ER-1780-BB50Q |
BLU0603-1780-AT50W | Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239044441781L vs BLU0603-1780-AT50W |
BLU0603P-1780-AT50W | Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239044441781L vs BLU0603P-1780-AT50W |
TP0350B1780TCE | Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 239044441781L vs TP0350B1780TCE |
BLU0603ER-1780-BB50 | Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239044441781L vs BLU0603ER-1780-BB50 |
BLU0603P-1780-AB50Q | Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239044441781L vs BLU0603P-1780-AB50Q |
RBP06BTS1780 | Fixed Resistor, Thin Film, 0.125W, 178ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239044441781L vs RBP06BTS1780 |
CRT0603-BZ-1780EAS | Fixed Resistor, Thin Film, 0.1W, 178ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 239044441781L vs CRT0603-BZ-1780EAS |