Part Details for 239044443164L by YAGEO Corporation
Overview of 239044443164L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044443164L
239044443164L CAD Models
239044443164L Part Data Attributes:
|
239044443164L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044443164L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239044443164L
This table gives cross-reference parts and alternative options found for 239044443164L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044443164L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-3163-BB50Q | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239044443164L vs BLU0603-3163-BB50Q |
SF06Q3163ATLA | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239044443164L vs SF06Q3163ATLA |
BLU0603P-3163-BB50 | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239044443164L vs BLU0603P-3163-BB50 |
RP73G1J316KATDF | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | 239044443164L vs RP73G1J316KATDF |
CAR0603316KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | 239044443164L vs CAR0603316KOHMS0.1%50PPMHP |
RTX033163BEP3 | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | 239044443164L vs RTX033163BEP3 |
BLU0603P-3163-BB50Q | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239044443164L vs BLU0603P-3163-BB50Q |
RTX033163BEP4 | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | 239044443164L vs RTX033163BEP4 |
BLU0603-3163-BT50W | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | 239044443164L vs BLU0603-3163-BT50W |
RN73H1JGTD3163B50 | Fixed Resistor, Metal Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239044443164L vs RN73H1JGTD3163B50 |