Part Details for 239044444324L by YAGEO Corporation
Overview of 239044444324L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044444324L
239044444324L CAD Models
239044444324L Part Data Attributes
|
239044444324L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044444324L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239044444324L
This table gives cross-reference parts and alternative options found for 239044444324L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044444324L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350B4323T5E | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 239044444324L vs TP0350B4323T5E |
WF06Q4323ATLQ | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239044444324L vs WF06Q4323ATLQ |
SF06Q4323ATLA | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239044444324L vs SF06Q4323ATLA |
P0603H4323BBT | Fixed Resistor, Thin Film, 0.125W, 432000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239044444324L vs P0603H4323BBT |
CAR0603432KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | 239044444324L vs CAR0603432KOHMS0.1%50PPMHP |
RTX034323BEP3 | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | 239044444324L vs RTX034323BEP3 |
TP0350B4323T4E | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 239044444324L vs TP0350B4323T4E |
RP73G1J432KBTG | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | 239044444324L vs RP73G1J432KBTG |
RTX034323BEP2 | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | 239044444324L vs RTX034323BEP2 |
TP0350B4323TCE | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 239044444324L vs TP0350B4323TCE |