Part Details for 239044771242L by YAGEO Corporation
Overview of 239044771242L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044771242L
239044771242L CAD Models
239044771242L Part Data Attributes
|
239044771242L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044771242L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 239044771242L
This table gives cross-reference parts and alternative options found for 239044771242L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044771242L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04Q1241FTLQ | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239044771242L vs WF04Q1241FTLQ |
MF04Q1241FTL | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239044771242L vs MF04Q1241FTL |
RP73PG1E1K24FTDF | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | 239044771242L vs RP73PG1E1K24FTDF |
RTX021241FETH | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | 239044771242L vs RTX021241FETH |
CRT0402-FZ-1241GST | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | 239044771242L vs CRT0402-FZ-1241GST |
AMF04021K241%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | 239044771242L vs AMF04021K241%50PPM/KNP20 |
RTX021241FEH2 | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | 239044771242L vs RTX021241FEH2 |
RP73PG1E1K24FTG | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | 239044771242L vs RP73PG1E1K24FTG |
AMF04021K241%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | 239044771242L vs AMF04021K241%50PPM/KNS |
AS0402Q1241F-T10 | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 239044771242L vs AS0402Q1241F-T10 |