Part Details for 239060135361L by YAGEO Corporation
Overview of 239060135361L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060135361L
239060135361L CAD Models
239060135361L Part Data Attributes
|
239060135361L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060135361L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 239060135361L
This table gives cross-reference parts and alternative options found for 239060135361L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060135361L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A5360WAPF4 | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060135361L vs 9T08052A5360WAPF4 |
RB10BBP5360 | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239060135361L vs RB10BBP5360 |
TNPS08055360BELX0C | RES,SMT,THIN FILM,536 OHMS,150WV,.1% +/-TOL,-25,25PPM TC,0805 CASE | Vishay Draloric | 239060135361L vs TNPS08055360BELX0C |
9T08052A5360WAPFT | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060135361L vs 9T08052A5360WAPFT |
RT0805WRD13536R | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | 239060135361L vs RT0805WRD13536R |
MCU0805MD5360BP5 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 536 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239060135361L vs MCU0805MD5360BP5 |
MCU08050D5360BP100 | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060135361L vs MCU08050D5360BP100 |
TNPW0805536RBEEN | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060135361L vs TNPW0805536RBEEN |
RT0805BRD07536R | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060135361L vs RT0805BRD07536R |
MCU08050D5360BP100 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 536 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239060135361L vs MCU08050D5360BP100 |