Part Details for 239060155363L by YAGEO Corporation
Overview of 239060155363L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060155363L
239060155363L CAD Models
239060155363L Part Data Attributes
|
239060155363L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060155363L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for 239060155363L
This table gives cross-reference parts and alternative options found for 239060155363L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060155363L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R2ATTP5362C25 | Fixed Resistor, Metal Film, 0.125W, 53600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239060155363L vs RN73R2ATTP5362C25 |
CRT0805-CY-5362EST | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | 239060155363L vs CRT0805-CY-5362EST |
AMF080553K60.25%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | 239060155363L vs AMF080553K60.25%25PPM/KKP5 |
AMF080553K60.25%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | 239060155363L vs AMF080553K60.25%25PPM/KKP20 |
AMF080553K60.25%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | 239060155363L vs AMF080553K60.25%25PPM/KKS |
RTX055362CDP4 | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | 239060155363L vs RTX055362CDP4 |
SF08R5362CALQ | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239060155363L vs SF08R5362CALQ |
AMF080553K60.25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | 239060155363L vs AMF080553K60.25%25PPM/KNP10 |
WF08R5362CALQ | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239060155363L vs WF08R5362CALQ |
AMF080553K60.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | 239060155363L vs AMF080553K60.25%25PPM/KNP20 |