Part Details for 239060432083L by YAGEO Corporation
Overview of 239060432083L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060432083L
239060432083L CAD Models
239060432083L Part Data Attributes:
|
239060432083L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060432083L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 20800ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 20800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for 239060432083L
This table gives cross-reference parts and alternative options found for 239060432083L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060432083L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD1320K8L | Fixed Resistor, Thin Film, 0.1W, 20800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060432083L vs RT0603BRD1320K8L |
9T06031A2082BAPFT | Fixed Resistor, Thin Film, 0.1W, 20800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060432083L vs 9T06031A2082BAPFT |
9T06031A2082BAPF3 | Fixed Resistor, Thin Film, 0.1W, 20800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060432083L vs 9T06031A2082BAPF3 |
RB06BBP2082 | Fixed Resistor, Thin Film, 0.1W, 20800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239060432083L vs RB06BBP2082 |
9T06031A2082WAPF3 | Fixed Resistor, Thin Film, 0.1W, 20800ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060432083L vs 9T06031A2082WAPF3 |
RT0603BRD1020K8L | Fixed Resistor, Thin Film, 0.1W, 20800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060432083L vs RT0603BRD1020K8L |
RT0603BRD0720K8 | Fixed Resistor, Thin Film, 0.1W, 20800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060432083L vs RT0603BRD0720K8 |
TNPW060320K8BEEN | Fixed Resistor, Thin Film, 0.1W, 20800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239060432083L vs TNPW060320K8BEEN |
239060442083L | Fixed Resistor, Thin Film, 0.1W, 20800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239060432083L vs 239060442083L |
TNPW060320K8BEEA | Fixed Resistor, Thin Film, 0.1W, 20800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239060432083L vs TNPW060320K8BEEA |