Part Details for 239060433742L by YAGEO Corporation
Overview of 239060433742L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060433742L
239060433742L CAD Models
239060433742L Part Data Attributes
|
239060433742L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060433742L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for 239060433742L
This table gives cross-reference parts and alternative options found for 239060433742L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060433742L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS06BTP3741 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3740ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | 239060433742L vs RBS06BTP3741 |
AMF06033K740.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | 239060433742L vs AMF06033K740.1%25PPM/KNP10 |
AMF06033K740.05%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | 239060433742L vs AMF06033K740.05%25PPM/KNP20 |
RTX033741BDP4 | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | 239060433742L vs RTX033741BDP4 |
P0603E3741WGPE | Fixed Resistor, Thin Film, 0.125W, 3740ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239060433742L vs P0603E3741WGPE |
BLU0603-3741-AB25W | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239060433742L vs BLU0603-3741-AB25W |
WF06R3741BALQ | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239060433742L vs WF06R3741BALQ |
RN73H1JGTD3741B25 | Fixed Resistor, Metal Film, 0.1W, 3740ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239060433742L vs RN73H1JGTD3741B25 |
CRT0603-BY-3741ELF | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | 239060433742L vs CRT0603-BY-3741ELF |
P0603E3741BGPF | Fixed Resistor, Thin Film, 0.125W, 3740ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239060433742L vs P0603E3741BGPF |