Part Details for 239062134531L by YAGEO Corporation
Overview of 239062134531L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239062134531L
239062134531L CAD Models
239062134531L Part Data Attributes
|
239062134531L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239062134531L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 239062134531L
This table gives cross-reference parts and alternative options found for 239062134531L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239062134531L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A4530WAPFT | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239062134531L vs 9T08052A4530WAPFT |
239062144531L | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239062134531L vs 239062144531L |
9T08052A4530WAPF3 | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239062134531L vs 9T08052A4530WAPF3 |
239060134531L | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239062134531L vs 239060134531L |
MCU08050D4530BP100 | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239062134531L vs MCU08050D4530BP100 |
9T08052A4530BAPF3 | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239062134531L vs 9T08052A4530BAPF3 |
TNPW0805453RBEEN | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239062134531L vs TNPW0805453RBEEN |
9T08052A4530WAPF4 | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239062134531L vs 9T08052A4530WAPF4 |
RB10BBP4530 | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239062134531L vs RB10BBP4530 |
RT0805BRD13453R | Fixed Resistor, Thin Film, 0.125W, 453ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239062134531L vs RT0805BRD13453R |