Part Details for 239064131651L by YAGEO Corporation
Overview of 239064131651L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064131651L
239064131651L CAD Models
239064131651L Part Data Attributes
|
239064131651L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064131651L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 239064131651L
This table gives cross-reference parts and alternative options found for 239064131651L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064131651L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R1650BTLQ | Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064131651L vs WF08R1650BTLQ |
SF08R1650BALQ | Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064131651L vs SF08R1650BALQ |
SF08R1650AALQ | Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064131651L vs SF08R1650AALQ |
AMF0805165R0.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | 239064131651L vs AMF0805165R0.05%25PPM/KKP10 |
AS0805E1650A-T5 | Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | 239064131651L vs AS0805E1650A-T5 |
SF08R1650ATL | Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064131651L vs SF08R1650ATL |
WF08R1650AALQ | Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064131651L vs WF08R1650AALQ |
AMF0805165R0.05%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | 239064131651L vs AMF0805165R0.05%25PPM/KNP5 |
WF08R1650BALQ | Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064131651L vs WF08R1650BALQ |
AMF0805165R0.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 165ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | 239064131651L vs AMF0805165R0.05%25PPM/KNP10 |