239064757689L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,

Overview of 239064757689L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 239064757689L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239064757689L by YAGEO Corporation

239064757689L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
76.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
50 V
Want to compare parts?
  1. 239064757689L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
    VS

Alternate Parts for 239064757689L

This table gives cross-reference parts and alternative options found for 239064757689L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064757689L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX0276R8CDH2 Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Ralec 239064757689L vs RTX0276R8CDH2
AT0402CRD0776R8L Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation 239064757689L vs AT0402CRD0776R8L
CRT0402-CY-76R8GST Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Bourns Inc 239064757689L vs CRT0402-CY-76R8GST
NTR04C76R8CTR1KF Fixed Resistor, Thin Film, 0.063W, 76.8ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, NIC Components Corp 239064757689L vs NTR04C76R8CTR1KF
PRC0402TTC2576.8R+/-0.25% Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc 239064757689L vs PRC0402TTC2576.8R+/-0.25%
RTX0276R8CDTH Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Ralec 239064757689L vs RTX0276R8CDTH
SF04R76R8CALQ Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation 239064757689L vs SF04R76R8CALQ
RTX0276R8CDH4 Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Ralec 239064757689L vs RTX0276R8CDH4
SF04R76R8CTL Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation 239064757689L vs SF04R76R8CTL
RTX0276R8CDH3 Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Ralec 239064757689L vs RTX0276R8CDH3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239064757689L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239064757689L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 239064757689L would you like to use for your alert(s)?
  • Please alert me when 239064757689L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239064757689L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239064757689L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239064757689L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239064757689L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239064757689L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: