Part Details for 239065163014L by YAGEO Corporation
Overview of 239065163014L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239065163014L
239065163014L CAD Models
239065163014L Part Data Attributes
|
239065163014L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239065163014L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for 239065163014L
This table gives cross-reference parts and alternative options found for 239065163014L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239065163014L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206DRD10301KL | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239065163014L vs RT1206DRD10301KL |
RNCF1206DTE301K | Fixed Resistor, Thin Film, 0.33W, 301000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239065163014L vs RNCF1206DTE301K |
SF12R3013DALQ | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239065163014L vs SF12R3013DALQ |
RP73F2B301KDTD | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239065163014L vs RP73F2B301KDTD |
TP0625D3013TCE | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239065163014L vs TP0625D3013TCE |
AT1206DRD07301KL | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239065163014L vs AT1206DRD07301KL |
RP73F2B301KDTDG | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239065163014L vs RP73F2B301KDTDG |
RNCF1206DKE301K | Fixed Resistor, Thin Film, 0.33W, 301000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239065163014L vs RNCF1206DKE301K |
RP73F2B301KDTG | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239065163014L vs RP73F2B301KDTG |
TP0625D3013T5E | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239065163014L vs TP0625D3013T5E |