Part Details for 239065238871L by YAGEO Corporation
Overview of 239065238871L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239065238871L
239065238871L CAD Models
239065238871L Part Data Attributes:
|
239065238871L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239065238871L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 887ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for 239065238871L
This table gives cross-reference parts and alternative options found for 239065238871L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239065238871L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061238871 | RESISTOR, THIN FILM, 0.25W, 0.05%, 25ppm, 887ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239065238871L vs 239061238871 |
239061248871 | Fixed Resistor, Thin Film, 0.25W, 887ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239065238871L vs 239061248871 |
239065248871L | Fixed Resistor, Thin Film, 0.25W, 887ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239065238871L vs 239065248871L |
9T12103A8870BAPF4 | Fixed Resistor, Thin Film, 0.25W, 887ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239065238871L vs 9T12103A8870BAPF4 |
RT1210BRD10887R | Fixed Resistor, Thin Film, 0.25W, 887ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239065238871L vs RT1210BRD10887R |
239061238871L | Fixed Resistor, Thin Film, 0.25W, 887ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239065238871L vs 239061238871L |
PCF-W1210R-03-8870-B-P-LT | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 887ohm, SURFACE MOUNT, 1210, CHIP | TT Electronics Resistors | 239065238871L vs PCF-W1210R-03-8870-B-P-LT |
239061248871L | Fixed Resistor, Thin Film, 0.25W, 887ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239065238871L vs 239061248871L |
RT1210BRD07887R | Fixed Resistor, Thin Film, 0.25W, 887ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239065238871L vs RT1210BRD07887R |