Part Details for 239071132551L by YAGEO Corporation
Overview of 239071132551L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239071132551L
239071132551L CAD Models
239071132551L Part Data Attributes
|
239071132551L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239071132551L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for 239071132551L
This table gives cross-reference parts and alternative options found for 239071132551L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239071132551L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206255OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | 239071132551L vs CAR1206255OHMS0.05%15PPMHP |
RTX062550BCP4 | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | 239071132551L vs RTX062550BCP4 |
RNCF1206BTS255R | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239071132551L vs RNCF1206BTS255R |
WF12F2550BALQ | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239071132551L vs WF12F2550BALQ |
239075132551L | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239071132551L vs 239075132551L |
WF12F2550BTLQ | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239071132551L vs WF12F2550BTLQ |
RNCH1206BKS255R | Fixed Resistor, Thin Film, 0.33W, 255ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239071132551L vs RNCH1206BKS255R |
RTX062550BCP2 | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | 239071132551L vs RTX062550BCP2 |
SF12F2550BTLQ | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239071132551L vs SF12F2550BTLQ |
239071142551L | Fixed Resistor, Thin Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239071132551L vs 239071142551L |