Part Details for 239071141821L by YAGEO Corporation
Overview of 239071141821L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239071141821L
239071141821L CAD Models
239071141821L Part Data Attributes:
|
239071141821L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239071141821L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 239071141821L
This table gives cross-reference parts and alternative options found for 239071141821L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239071141821L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12F1820BTLQ | Fixed Resistor, Thin Film, 0.125W, 182ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239071141821L vs SF12F1820BTLQ |
RP73D2B182RBTD | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239071141821L vs RP73D2B182RBTD |
239075141821L | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239071141821L vs 239075141821L |
RNCF1206AKS182R | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239071141821L vs RNCF1206AKS182R |
RNCH1206BKS182R | Fixed Resistor, Thin Film, 0.33W, 182ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239071141821L vs RNCH1206BKS182R |
WF12F1820AALQ | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239071141821L vs WF12F1820AALQ |
RTX061820BCP4 | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | 239071141821L vs RTX061820BCP4 |
RTX061820BCP2 | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | 239071141821L vs RTX061820BCP2 |
WF12F1820ATLQ | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239071141821L vs WF12F1820ATLQ |
239075131821L | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239071141821L vs 239075131821L |