Part Details for 239074437502L by YAGEO Corporation
Overview of 239074437502L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239074437502L
239074437502L CAD Models
239074437502L Part Data Attributes
|
239074437502L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239074437502L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for 239074437502L
This table gives cross-reference parts and alternative options found for 239074437502L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239074437502L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRC137K5L | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 239074437502L vs RT0603WRC137K5L |
BLU0603ER-7501-AB15Q | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | 239074437502L vs BLU0603ER-7501-AB15Q |
BLU0603ER-7501-BB15W | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | 239074437502L vs BLU0603ER-7501-BB15W |
AMF06037K50.05%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | 239074437502L vs AMF06037K50.05%15PPM/KNP10 |
RNCH0603BTS7K50 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239074437502L vs RNCH0603BTS7K50 |
BLU0603P-7501-AB15 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | 239074437502L vs BLU0603P-7501-AB15 |
RP73D1J7K5ATG | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | 239074437502L vs RP73D1J7K5ATG |
CAR06037.5KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | 239074437502L vs CAR06037.5KOHMS0.1%15PPMHP |
RP73D1J7K5ATDF | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | 239074437502L vs RP73D1J7K5ATDF |
239070447502L | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239074437502L vs 239070447502L |