Part Details for 239075131242L by YAGEO Corporation
Overview of 239075131242L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239075131242L
239075131242L CAD Models
239075131242L Part Data Attributes:
|
239075131242L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239075131242L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for 239075131242L
This table gives cross-reference parts and alternative options found for 239075131242L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239075131242L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B1K24ATDF | Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239075131242L vs RP73D2B1K24ATDF |
RTX061241BCP4 | Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | 239075131242L vs RTX061241BCP4 |
CAR12061.24KOHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | 239075131242L vs CAR12061.24KOHMS0.05%15PPMHP |
RP73D2B1K24BTDG | Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239075131242L vs RP73D2B1K24BTDG |
RTX061241BCP3 | Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | 239075131242L vs RTX061241BCP3 |
WF12F1241ATLQ | Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239075131242L vs WF12F1241ATLQ |
RP73D2B1K24ATD | Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239075131242L vs RP73D2B1K24ATD |
RP73D2B1K24BTDF | Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239075131242L vs RP73D2B1K24BTDF |
RNCF1206ATS1K24 | Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239075131242L vs RNCF1206ATS1K24 |
239075141242L | Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239075131242L vs 239075141242L |