Part Details for 239075141742L by YAGEO Corporation
Overview of 239075141742L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239075141742L
239075141742L CAD Models
239075141742L Part Data Attributes:
|
239075141742L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239075141742L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1740ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 239075141742L
This table gives cross-reference parts and alternative options found for 239075141742L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239075141742L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12061.74KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 1740ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | 239075141742L vs CAR12061.74KOHMS0.1%15PPMHP |
RP73D2B1K74BTD | Fixed Resistor, Thin Film, 0.25W, 1740ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239075141742L vs RP73D2B1K74BTD |
RTX061741BCP3 | Fixed Resistor, Thin Film, 0.25W, 1740ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | 239075141742L vs RTX061741BCP3 |
RP73D2B1K74ATG | Fixed Resistor, Thin Film, 0.25W, 1740ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239075141742L vs RP73D2B1K74ATG |
SF12F1741BTLQ | Fixed Resistor, Thin Film, 0.125W, 1740ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239075141742L vs SF12F1741BTLQ |
WF12F1741AALQ | Fixed Resistor, Thin Film, 0.25W, 1740ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239075141742L vs WF12F1741AALQ |
RP73D2B1K74BTDG | Fixed Resistor, Thin Film, 0.25W, 1740ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239075141742L vs RP73D2B1K74BTDG |
RTX061741BCP4 | Fixed Resistor, Thin Film, 0.25W, 1740ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | 239075141742L vs RTX061741BCP4 |
WF12F1741ATLQ | Fixed Resistor, Thin Film, 0.25W, 1740ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239075141742L vs WF12F1741ATLQ |
SF12F1741ATLQ | Fixed Resistor, Thin Film, 0.125W, 1740ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239075141742L vs SF12F1741ATLQ |