Part Details for 239076366208L by YAGEO Corporation
Overview of 239076366208L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239076366208L
239076366208L CAD Models
239076366208L Part Data Attributes
|
239076366208L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239076366208L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239076366208L
This table gives cross-reference parts and alternative options found for 239076366208L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239076366208L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTEB6R20F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 239076366208L vs RK73H3ATTEB6R20F |
9C25121W6R20FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | 239076366208L vs 9C25121W6R20FLPF5 |
RK73HW3ATBK6R20F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 239076366208L vs RK73HW3ATBK6R20F |
RK73HW3ALTED6R20F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 239076366208L vs RK73HW3ALTED6R20F |
RK73HW3ALTEB6R20F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 239076366208L vs RK73HW3ALTEB6R20F |
232276366208L | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239076366208L vs 232276366208L |
CR016R20F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 239076366208L vs CR016R20F |
RTT256R20FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Ralec | 239076366208L vs RTT256R20FTE |
CR2512-F/-6R20ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | 239076366208L vs CR2512-F/-6R20ELF |
AA2512FK-076R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 239076366208L vs AA2512FK-076R2L |