Part Details for AA2512FK-076R2L by YAGEO Corporation
Overview of AA2512FK-076R2L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA2512FK-076R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA2512FK-076R2L-ND
|
DigiKey | RES SMD 6.2 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2039 | Buy Now |
DISTI #
AA2512FK-076R2L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 2512 6.2Ohm 1% Emboss T/R - Tape and Reel (Alt: AA2512FK-076R2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1228 / $0.1380 | Buy Now |
DISTI #
603-AA2512FK-076R2L
|
Mouser Electronics | Thick Film Resistors - SMD 6.2Ohms 1W 2512 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1800 / $0.1940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1053 | Buy Now |
DISTI #
AA2512FK-076R2L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 2512 6.2Ohm 1% Emboss T/R - Tape and Reel (Alt: AA2512FK-076R2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1228 / $0.1380 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 6.2 Ohms 1% 1W 200PPM AEC-Q200 SMT | 0 |
|
$0.3136 / $0.3606 | RFQ |
Part Details for AA2512FK-076R2L
AA2512FK-076R2L CAD Models
AA2512FK-076R2L Part Data Attributes:
|
AA2512FK-076R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA2512FK-076R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AA2512FK-076R2L
This table gives cross-reference parts and alternative options found for AA2512FK-076R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA2512FK-076R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTEB6R20F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | AA2512FK-076R2L vs RK73H3ATTEB6R20F |
RC2512FK-076R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AA2512FK-076R2L vs RC2512FK-076R2 |
232276366208L | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AA2512FK-076R2L vs 232276366208L |
CR016R20F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AA2512FK-076R2L vs CR016R20F |
239076366208L | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | AA2512FK-076R2L vs 239076366208L |
RC2512FK-076R2P | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AA2512FK-076R2L vs RC2512FK-076R2P |
RTT256R20FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Ralec | AA2512FK-076R2L vs RTT256R20FTE |
BCTS002512-6R20FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | AA2512FK-076R2L vs BCTS002512-6R20FTE |
9C25121W6R20FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | AA2512FK-076R2L vs 9C25121W6R20FLPF5 |
RK73H3ALBK6R20F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | AA2512FK-076R2L vs RK73H3ALBK6R20F |