Part Details for 239080151472L by YAGEO Corporation
Overview of 239080151472L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239080151472L
239080151472L CAD Models
239080151472L Part Data Attributes
|
239080151472L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239080151472L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for 239080151472L
This table gives cross-reference parts and alternative options found for 239080151472L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239080151472L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTD1471C10 | Fixed Resistor, Metal Film, 0.125W, 1470ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239080151472L vs RN73H2ATTD1471C10 |
RN732ALTDD1471C10 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239080151472L vs RN732ALTDD1471C10 |
AMF08051K470.25%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | 239080151472L vs AMF08051K470.25%10PPM/KKP20 |
239084151472L | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239080151472L vs 239084151472L |
RN732ALTD1471C10 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239080151472L vs RN732ALTD1471C10 |
RN732ATTDD1471C10 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239080151472L vs RN732ATTDD1471C10 |
RN73H2ATTE1471C10 | Fixed Resistor, Metal Film, 0.125W, 1470ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239080151472L vs RN73H2ATTE1471C10 |
RT0805CRB071K47L | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239080151472L vs RT0805CRB071K47L |
RN732ATTED1471C10 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239080151472L vs RN732ATTED1471C10 |
AMF08051K470.25%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | 239080151472L vs AMF08051K470.25%10PPM/KNP5 |