Part Details for 239080431782L by YAGEO Corporation
Overview of 239080431782L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239080431782L
239080431782L CAD Models
239080431782L Part Data Attributes
|
239080431782L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239080431782L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for 239080431782L
This table gives cross-reference parts and alternative options found for 239080431782L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239080431782L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD1781B10 | Fixed Resistor, Metal Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239080431782L vs RN73H1JGTD1781B10 |
P0603Y1781BNTD | Fixed Resistor, Thin Film, 0.125W, 1780ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239080431782L vs P0603Y1781BNTD |
BLU0603-1781-AT10 | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | 239080431782L vs BLU0603-1781-AT10 |
AMF06031K780.1%10PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239080431782L vs AMF06031K780.1%10PPM/KKS |
BLU0603ER-1781-BT10 | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | 239080431782L vs BLU0603ER-1781-BT10 |
CMP06031K780.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 1780ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239080431782L vs CMP06031K780.1%10PPM/KNP20 |
AMF06031K780.1%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239080431782L vs AMF06031K780.1%10PPM/KKP5 |
BLU0603-1781-BB10Q | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | 239080431782L vs BLU0603-1781-BB10Q |
RTX031781BBP4 | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | 239080431782L vs RTX031781BBP4 |
BLU0603P-1781-BT10W | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | 239080431782L vs BLU0603P-1781-BT10W |