Datasheets
239080451301L by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,

Part Details for 239080451301L by YAGEO Corporation

Overview of 239080451301L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 239080451301L

239080451301L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

239080451301L Part Data Attributes

239080451301L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
239080451301L YAGEO Corporation Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 130 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Tolerance 0.25%
Working Voltage 75 V

Alternate Parts for 239080451301L

This table gives cross-reference parts and alternative options found for 239080451301L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239080451301L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMF0603130R0.25%10PPM/KKP10 Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic 239080451301L vs AMF0603130R0.25%10PPM/KKP10
WF06W1300CTLQ Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation 239080451301L vs WF06W1300CTLQ
CRT0603-CW-1300EAS Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc 239080451301L vs CRT0603-CW-1300EAS
BLU0603ER-1300-CB10 Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc 239080451301L vs BLU0603ER-1300-CB10
TP0310C1300R4E Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd 239080451301L vs TP0310C1300R4E
AMF0603130R0.25%10PPM/KKS Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic 239080451301L vs AMF0603130R0.25%10PPM/KKS
BLU0603-1300-CT10 Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc 239080451301L vs BLU0603-1300-CT10
BLU0603-1300-CB10Q Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc 239080451301L vs BLU0603-1300-CB10Q
P0603Y1300CBPA Fixed Resistor, Thin Film, 0.125W, 130ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies 239080451301L vs P0603Y1300CBPA
CMP0603130R0.25%10PPM/KKP5 Fixed Resistor, Thin Film, 0.125W, 130ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic 239080451301L vs CMP0603130R0.25%10PPM/KKP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239080451301L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239080451301L by YAGEO Corporation

  • Please alert me when 239080451301L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 239080451301L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239080451301L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 239080451301L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239080451301L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239080451301L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: