Part Details for 239084744872L by YAGEO Corporation
Overview of 239084744872L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239084744872L
239084744872L CAD Models
239084744872L Part Data Attributes:
|
239084744872L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239084744872L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 4870ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for 239084744872L
This table gives cross-reference parts and alternative options found for 239084744872L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239084744872L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402ATT4K87 | Fixed Resistor, Thin Film, 0.063W, 4870ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239084744872L vs RTAN0402ATT4K87 |
239080744872L | Fixed Resistor, Thin Film, 0.0625W, 4870ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | 239084744872L vs 239080744872L |
AF0402AY4871B-T10 | Fixed Resistor, Thin Film, 0.0625W, 4870ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 239084744872L vs AF0402AY4871B-T10 |
RTX024871BBH2 | Fixed Resistor, Thin Film, 0.0625W, 4870ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | 239084744872L vs RTX024871BBH2 |
WF04W4871AALQ | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239084744872L vs WF04W4871AALQ |
RTAN0402BKT4K87 | Fixed Resistor, Thin Film, 0.063W, 4870ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239084744872L vs RTAN0402BKT4K87 |
RQ73C1E4K87BTD | Fixed Resistor, Thin Film, 0.063W, 4870ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | 239084744872L vs RQ73C1E4K87BTD |