Part Details for 2390861-1 by TE Connectivity
Overview of 2390861-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2390861-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3625
|
Newark | Cable Clamp, Automotive Conn, Black, Accessory Type:Cable Clamp, For Use With:Amp Automotive Connectors, Product Range:- Rohs Compliant: Yes |Te Connectivity 2390861-1 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 | Buy Now |
DISTI #
1734-2390861-1-ND
|
DigiKey | STRAIN RELIEF, 25MM2 Min Qty: 1200 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6703 | Buy Now |
DISTI #
2390861-1
|
Avnet Americas | STRAIN RELIEF, 25mm2 - Bulk (Alt: 2390861-1) Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 4089 Factory Stock |
|
$1.3622 | Buy Now |
DISTI #
571-2390861-1
|
Mouser Electronics | Automotive Connectors STRAIN RELIEF, 25mm2 RoHS: Compliant | 0 |
|
$1.6300 / $1.7500 | Order Now |
DISTI #
75133125
|
RS | Automotive cable clamp, exit 180deg., PBT GF30, 1 position, Charging Inlet | TE Connectivity 2390861-1 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $1.9900 | RFQ |
DISTI #
AMP2390861-1
|
Heilind Electronics | STRAIN RELIEF, 25MM2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 4089 Factory Stock |
|
$1.5200 / $3.1900 | Buy Now |
DISTI #
AMP2390861-1
|
Interstate Connecting Components | STRAIN RELIEF, 25MM2 | 0 |
|
Buy Now | |
DISTI #
2390861-1
|
Avnet Abacus | STRAIN RELIEF, 25mm2 (Alt: 2390861-1) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 4089 Factory Stock |
|
$1.5200 / $3.1900 | Buy Now |
Part Details for 2390861-1
2390861-1 CAD Models
2390861-1 Part Data Attributes
|
2390861-1
TE Connectivity
Buy Now
|
Compare Parts:
2390861-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |