Part Details for 23AH-20F by Spectrum Control
Results Overview of 23AH-20F by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
23AH-20F Information
23AH-20F by Spectrum Control is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TM4C123AH6PMI7R | Texas Instruments | High performance 32-bit ARM® Cortex®-M4F based MCU 64-LQFP -40 to 85 | |
| TM4C123AH6PMI7 | Texas Instruments | High performance 32-bit ARM® Cortex®-M4F based MCU 64-LQFP -40 to 85 | |
| TM4C123AH6PMI | Texas Instruments | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85 |
Price & Stock for 23AH-20F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AH-20F
|
Richardson RFPD | Attenuator 23GHz 20dB RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
23AH-20F Part Data Attributes
|
|
23AH-20F
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
23AH-20F
Spectrum Control
Fixed Attenuator, 0MHz Min, 23000MHz Max
|
| Part Life Cycle Code | Active | |
| Additional Feature | Sma-F, I/P Power-Max(Peak)=250w | |
| Attenuation-Nom | 20 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 33.01 Dbm | |
| Mounting Feature | Panel Mount | |
| Operating Frequency-Max | 23000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| RF/Microwave Device Type | Fixed Attenuator | |
| Surface Mount | No | |
| VSWR-Max | 1.4 |