-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STANDARD SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8639
|
Newark | Sram, 1Mbit, Spi/Sdi/Sqi, 20Mhz, Soic-8, Sram Type:Synchronous Sram, Memory Configuration:128K X 8Bit, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Supply Voltage Nom:-, Product Range:-Rohs Compliant: Yes |Microchip 23LC1024T-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$2.5500 / $2.6500 | Buy Now |
DISTI #
57AC4900
|
Newark | Sram, 1Mbit, -40 To 85Deg C, Sram Type:Synchronous Sram, Memory Configuration:128K X 8Bit, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Supply Voltage Nom:-, Clock Frequency Max:20Mhz Rohs Compliant: Yes |Microchip 23LC1024T-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5000 / $2.6000 | Buy Now |
DISTI #
94T8235
|
Newark | 1024K, 2.5V Spi Serial Sram, Sqi 8 Soic .150In T/R Rohs Compliant: Yes |Microchip 23LC1024T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4200 | Buy Now |
DISTI #
23LC1024T-I/SNCT-ND
|
DigiKey | IC SRAM 1MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
16283 In Stock |
|
$2.4205 / $2.6300 | Buy Now |
DISTI #
23LC1024T-I/SN
|
Avnet Americas | SRAM Chip Sync Dual 3.3V/5V 1M-Bit 128K x 8 25ns 8-Pin SOIC N T/R - Tape and Reel (Alt: 23LC1024T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.3500 / $2.5500 | Buy Now |
DISTI #
41AH8639
|
Avnet Americas | SRAM Chip Sync Dual 3.3V/5V 1M-Bit 128K x 8 25ns 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 41AH8639) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Ammo Pack | 500 Partner Stock |
|
$2.5500 / $2.6500 | Buy Now |
DISTI #
579-23LC1024T-I/SN
|
Mouser Electronics | SRAM 1024K 2.5V SPI SERIAL SRAM SQI RoHS: Compliant | 7131 |
|
$2.3500 / $2.5500 | Buy Now |
DISTI #
23LC1024T-I/SN
|
Microchip Technology Inc | I-temp 1Mb SPI SRAM, 2.5-5.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$2.1000 / $2.5500 | Buy Now |
DISTI #
70571198
|
RS | 1024K, 2.5V SPI SERIAL SRAM, SQI | Microchip Technology Inc. 23LC1024T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8400 / $4.5100 | RFQ |
|
Future Electronics | 23LC1024 Series 1 Mb (128 K x 8) 20 MHz SMT SPI Serial SRAM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
23LC1024T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23LC1024T-I/SN
Microchip Technology Inc
STANDARD SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 20 MHz | |
I/O Type | COMMON/SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 23LC1024T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23LC1024T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23LC1024T-E/SNVAO | Standard SRAM, 128KX8, CMOS, PDSO8 | Microchip Technology Inc | 23LC1024T-I/SN vs 23LC1024T-E/SNVAO |