Part Details for 23J1K0 by Ohmite Mfg Co
Overview of 23J1K0 by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23J1K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F2616
|
Newark | Resistor, Wirewound, 1Kohm, 3W, 5%, Resistance:1Kohm, Product Range:20 Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:135V, Resistor Technology:Ceramic, Product Diameter:5.6Mmrohs Compliant: No |Ohmite 23J1K0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$2.0500 | Buy Now |
DISTI #
23J1K0-ND
|
DigiKey | RES 1K OHM 5% 3W AXIAL Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4544 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 1K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL |
376 In Stock |
|
$2.2500 / $3.9100 | Buy Now |
DISTI #
51652404
|
Verical | Res Wirewound 1K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL Min Qty: 25 Package Multiple: 25 Date Code: 2041 | Americas - 375 |
|
$4.1762 / $5.1788 | Buy Now |
DISTI #
80316375
|
Verical | Res Wirewound 1K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL Min Qty: 25 Package Multiple: 1 | Americas - 250 |
|
$2.7840 / $3.0896 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 441 |
|
RFQ | ||
|
Quest Components | Resistor, Wirewound, 1K Ohm, 135V, 5±% | 75 |
|
$1.6313 / $3.2625 | Buy Now |
|
Quest Components | Resistor, Wirewound, 1K Ohm, 135V, 5±% | 80 |
|
$1.7800 / $3.5600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 43 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for 23J1K0
23J1K0 CAD Models
23J1K0 Part Data Attributes:
|
23J1K0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
23J1K0
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 1000ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.6 mm | |
Package Length | 13.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 135 V |