Part Details for 24-21/GHC-YR2T1/2A by Everlight Electronics Co Ltd
Overview of 24-21/GHC-YR2T1/2A by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-21/GHC-YR2T1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-21/GHC-YR2T1/2A-ND
|
DigiKey | LED YLW/GRN CLR REV PKG CHIP SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1355 / $0.1487 | Buy Now |
DISTI #
24-21/GHC-YR2T1/2A
|
Avnet Americas | LED Uni-Color Yellow Green 518nm 2-Pin T/R - Tape and Reel (Alt: 24-21/GHC-YR2T1/2A) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0748 / $0.1494 | Buy Now |
DISTI #
24-21/GHC-YR2T1/2A
|
Avnet Americas | LED Uni-Color Yellow Green 518nm 2-Pin T/R - Tape and Reel (Alt: 24-21/GHC-YR2T1/2A) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0748 / $0.1494 | Buy Now |
Part Details for 24-21/GHC-YR2T1/2A
24-21/GHC-YR2T1/2A CAD Models
24-21/GHC-YR2T1/2A Part Data Attributes:
|
24-21/GHC-YR2T1/2A
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
24-21/GHC-YR2T1/2A
Everlight Electronics Co Ltd
Single Color LED, Blyg, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | BLYG | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 518 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 130 deg |