-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Pure White, Diffused Yellow, 1.6mm, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-216/T1D-APQHY/2T-ND
|
DigiKey | LED WHITE DIFF REV PKG CHIP SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2144 / $0.2176 | Buy Now |
DISTI #
24-216/T1D-APQHY/2
|
Avnet Americas | LED Uni-Color White 2-Pin Chip LED T/R - Tape and Reel (Alt: 24-216/T1D-APQHY/2) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1136 / $0.2267 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24-216/T1D-APQHY/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
24-216/T1D-APQHY/2T
Everlight Electronics Co Ltd
Single Color LED, Pure White, Diffused Yellow, 1.6mm, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | SUPPORTS INFRARED | |
Color | PURE WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 78.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 140 deg |
This table gives cross-reference parts and alternative options found for 24-216/T1D-APQHY/2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24-216/T1D-APQHY/2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27-21/W1D-APQHY/3C | Single Color LED, Pure White, Diffused Yellow, 1.2mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 24-216/T1D-APQHY/2T vs 27-21/W1D-APQHY/3C |
48-21/T1D-APQHY/3C | Single Color LED, Pure White, Diffused Yellow, 1.2mm, | Everlight Electronics Co Ltd | 24-216/T1D-APQHY/2T vs 48-21/T1D-APQHY/3C |