Part Details for 24-21SYGC/S530-E2/TR8 by Everlight Electronics Co Ltd
Overview of 24-21SYGC/S530-E2/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-21SYGC/S530-E2/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-21SYGC/S530-E2/TR8-ND
|
DigiKey | LED YLW/GRN CLR REV PKG CHIP SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0813 / $0.0976 | Buy Now |
DISTI #
LED11907
|
Rutronik | CHIP LED 1206 REV.MOUNT GREEN RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0573 / $0.0653 | Buy Now |
DISTI #
3024216706
|
EBV Elektronik | LED Uni-Color Yellow Green 575nm 2-Pin Chip LED T/R (Alt: 3024216706) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | EBV - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1194 / $0.1284 | Buy Now |
Part Details for 24-21SYGC/S530-E2/TR8
24-21SYGC/S530-E2/TR8 CAD Models
24-21SYGC/S530-E2/TR8 Part Data Attributes
|
24-21SYGC/S530-E2/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
24-21SYGC/S530-E2/TR8
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow Green, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | SUPPORTS INFRARED | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 22.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 130 deg |
Alternate Parts for 24-21SYGC/S530-E2/TR8
This table gives cross-reference parts and alternative options found for 24-21SYGC/S530-E2/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24-21SYGC/S530-E2/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23-21SYGC/S530-E2/TR8 | Single Color LED, Brilliant Yellow Green, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 24-21SYGC/S530-E2/TR8 vs 23-21SYGC/S530-E2/TR8 |
24-21SYGC/S530-E2/TRXX | Single Color LED, Super Yellow Green, Water Clear, 1.4mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 24-21SYGC/S530-E2/TR8 vs 24-21SYGC/S530-E2/TRXX |