Part Details for 24.0028-23 by Stäubli Electrical Connectors
Overview of 24.0028-23 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24.0028-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKS4-19L/1-23
|
TME | Connector: 4mm banana, stackable safety shunt, blue, 32A, 52mm Min Qty: 1 | 0 |
|
$3.6900 / $4.3900 | RFQ |
DISTI #
C1S505400038791
|
Chip1Stop | Connector Jumpers and Shunts pbFree: Yes Container: Bulk | 10 |
|
$2.3500 / $2.5100 | Buy Now |