There are no models available for this part yet.
Overview of 240-021S-15S-MECDB-P by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338021SXXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338021SXXXW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD6437021SXXXX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 240-021S-15S-MECDB-P by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK8304
|
Newark | 240-021S-15S-Mecdb-P |Glenair 240-021S-15S-MECDB-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$1,387.7800 / $4,475.5500 | Buy Now | |
DISTI #
631-021S15SMECDBP
|
Mouser Electronics | D-Sub Micro-D Connectors COMMERCIAL RoHS: Compliant | 0 |
|
$2,919.3300 | Order Now | |
DISTI #
240-021S-15S-MECDB-P
|
TTI | D-Sub Micro-D Connectors COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
CAD Models for 240-021S-15S-MECDB-P by Glenair Inc
Part Data Attributes for 240-021S-15S-MECDB-P by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-24308
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
Alternate Parts for 240-021S-15S-MECDB-P
This table gives cross-reference parts and alternative options found for 240-021S-15S-MECDB-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-021S-15S-MECDB-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71041B112-10 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 240-021S-15S-MECDB-P vs 71041B112-10 |
71021-162-00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 240-021S-15S-MECDB-P vs 71021-162-00 |
FDS-LT2OSS0 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Cristek Interconnects Inc | 240-021S-15S-MECDB-P vs FDS-LT2OSS0 |
FDS-PH2BSP0 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Cristek Interconnects Inc | 240-021S-15S-MECDB-P vs FDS-PH2BSP0 |
71041B342-20 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 240-021S-15S-MECDB-P vs 71041B342-20 |
92356-222-51 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 240-021S-15S-MECDB-P vs 92356-222-51 |
71041B312-00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 240-021S-15S-MECDB-P vs 71041B312-00 |
FDS-PV2ASW0 | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, | Cristek Interconnects Inc | 240-021S-15S-MECDB-P vs FDS-PV2ASW0 |
71041142-20 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 240-021S-15S-MECDB-P vs 71041142-20 |
71021-222-60 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 240-021S-15S-MECDB-P vs 71021-222-60 |