Part Details for 240-030-2-15PPAM by Glenair Inc
Overview of 240-030-2-15PPAM by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240-030-2-15PPAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8335
|
Newark | 240-030-2-15Ppam |Glenair 240-030-2-15PPAM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,126.3400 / $6,857.4200 | Buy Now |
DISTI #
631-030215PPAM
|
Mouser Electronics | D-Sub Micro-D Connectors FILTERED CONNECTORS - FILTERED CONNECTORS | 0 |
|
$4,472.9900 | Order Now |
Part Details for 240-030-2-15PPAM
240-030-2-15PPAM CAD Models
240-030-2-15PPAM Part Data Attributes
|
240-030-2-15PPAM
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-030-2-15PPAM
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 240-030-2-15PPAM
This table gives cross-reference parts and alternative options found for 240-030-2-15PPAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-030-2-15PPAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240-030-3-15PPAM | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, | Glenair Inc | 240-030-2-15PPAM vs 240-030-3-15PPAM |
240-030-4-15PPAM | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, | Glenair Inc | 240-030-2-15PPAM vs 240-030-4-15PPAM |
240-030-5-15PPAM | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, | Glenair Inc | 240-030-2-15PPAM vs 240-030-5-15PPAM |
240-030-6-15PPAM | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, | Glenair Inc | 240-030-2-15PPAM vs 240-030-6-15PPAM |