Part Details for 240-063-62 by MARL International Limited
Overview of 240-063-62 by MARL International Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 240-063-62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2749
|
Newark | Led Bulb, Ba15D, White, 225Mw, 16Mm, Lamp Base Type:Ba15D, Led Color:White, Bulb Size:16Mm, Power Rating:225Mw, Wavelength Typ:-, Luminous Intensity:1500Mcd, Average Bulb Life:-, Supply Voltage:130V, Current Rating:10Ma Rohs Compliant: Yes |Marl 240-063-62 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3300 / $60.0300 | Buy Now |
Part Details for 240-063-62
240-063-62 CAD Models
240-063-62 Part Data Attributes
|
240-063-62
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
240-063-62
MARL International Limited
Single Color LED Display Cluster
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 375.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |