240-075-2-15SPF-R1-NC
Glenair Inc
Description: D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Locking,

Overview of 240-075-2-15SPF-R1-NC by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 240-075-2-15SPF-R1-NC by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 240-075-2-15SPF-R1NC
TTI COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now

CAD Models for 240-075-2-15SPF-R1-NC by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 240-075-2-15SPF-R1-NC by Glenair Inc

240-075-2-15SPF-R1-NC
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.48 inch
Body Depth
0.605 inch
Body Length
1.11 inch
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
250VDC V
Filter Feature
YES
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Mounting Type
CABLE AND PANEL
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Terminal Length
0.125 inch
Termination Type
SOLDER
Total Number of Contacts
15
Wire Size-Max
26 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. 240-075-2-15SPF-R1-NC
    Glenair Inc
    D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Locking,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 240-075-2-15SPF-R1-NC by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 240-075-2-15SPF-R1-NC by Glenair Inc

Select Manufacturer
Which Manufacturer of 240-075-2-15SPF-R1-NC would you like to use for your alert(s)?
  • Please alert me when 240-075-2-15SPF-R1-NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 240-075-2-15SPF-R1-NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 240-075-2-15SPF-R1-NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 240-075-2-15SPF-R1-NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 240-075-2-15SPF-R1-NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 240-075-2-15SPF-R1-NC by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: