240-077-2-9PCA-6K5-18R3GC
Glenair Inc
Description: D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, .086-56, Plug,

Overview of 240-077-2-9PCA-6K5-18R3GC by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 240-077-2-9PCA-6K5-18R3GC by Glenair Inc

Part # Manufacturer Description Stock Price Buy
Newark 240-077-2-9Pca-6K5-18R3Gc |Glenair 240-077-2-9PCA-6K5-18R3GC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $4,641.3600
  • 2 $4,173.6100
  • 4 $3,849.8000
  • 7 $3,717.8800
  • 10 $2,758.4300
  • 20 $1,882.9300
  • 35 $1,655.0500
  • 50 $1,439.1900
$1,439.1900 / $4,641.3600 Buy Now
DISTI # 631-7729PCA6K518R3GC
Mouser Electronics D-Sub Micro-D Connectors FILTER CONN. - FILTERED CONNECTORS RoHS: Compliant 0
  • 1 $5,094.0600
$5,094.0600 Order Now

CAD Models for 240-077-2-9PCA-6K5-18R3GC by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 240-077-2-9PCA-6K5-18R3GC by Glenair Inc

240-077-2-9PCA-6K5-18R3GC
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.48 inch
Body Depth
0.5 inch
Body Length
0.96 inch
Body/Shell Style
PLUG
Cable Types
M22759/11
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Termination
Nickel (Ni)
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
32 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
200VDC V
Empty Shell
NO
Filter Feature
YES
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
.086-56
Mounting Option 2
THREADED INSERT
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
A
Termination Type
CRIMP
Total Number of Contacts
9
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 240-077-2-9PCA-6K5-18R3GC
    Glenair Inc
    D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, .086-56, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 240-077-2-9PCA-6K5-18R3GC by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 240-077-2-9PCA-6K5-18R3GC by Glenair Inc

Select Manufacturer
Which Manufacturer of 240-077-2-9PCA-6K5-18R3GC would you like to use for your alert(s)?
  • Please alert me when 240-077-2-9PCA-6K5-18R3GC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 240-077-2-9PCA-6K5-18R3GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 240-077-2-9PCA-6K5-18R3GC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 240-077-2-9PCA-6K5-18R3GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 240-077-2-9PCA-6K5-18R3GC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 240-077-2-9PCA-6K5-18R3GC by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: