Part Details for 240-790-028PD-3P3UCPAPB by Glenair Inc
Overview of 240-790-028PD-3P3UCPAPB by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 240-790-028PD-3P3UCPAPB
240-790-028PD-3P3UCPAPB CAD Models
240-790-028PD-3P3UCPAPB Part Data Attributes
|
240-790-028PD-3P3UCPAPB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-790-028PD-3P3UCPAPB
Glenair Inc
D Type Connector, 3 Contact(s), Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-STD-2120 | |
Board Mounting Option | HOLE .094 | |
Body Breadth | 0.485 inch | |
Body Depth | 0.86 inch | |
Body Length | 1.611 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 13 A | |
Reference Standard | MIL | |
Shell Finish | ZINC COBALT BLACK CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 4.45 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |