Part Details for 240-790-072SD-15MENPXG by Glenair Inc
Overview of 240-790-072SD-15MENPXG by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240-790-072SD-15MENPXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8883
|
Newark | 240-790-072Sd-15Menpxg |Glenair 240-790-072SD-15MENPXG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,578.2400 / $5,089.8100 | Buy Now |
DISTI #
240-790-072SD-15MENPXG
|
Avnet Americas | Connector D Subminiature Filtered Socket 15 Position D Shell Size Solder Cup Through Hole Flange Mount - Bulk (Alt: 240-790-072SD-15MENPXG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-790072SD15MENPXG
|
Mouser Electronics | Rectangular MIL Spec Connectors COMMERCIAL RoHS: Compliant | 0 |
|
$5,027.6400 | Order Now |
DISTI #
240-790072SD15MENPXG
|
TTI | Rectangular MIL Spec Connectors COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
240-790-072SD-15MENPXG
|
Avnet Americas | Connector D Subminiature Filtered Socket 15 Position D Shell Size Solder Cup Through Hole Flange Mount - Bulk (Alt: 240-790-072SD-15MENPXG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
240-790-072SD-15MENPXG
|
Avnet Americas | Connector D Subminiature Filtered Socket 15 Position D Shell Size Solder Cup Through Hole Flange Mount - Bulk (Alt: 240-790-072SD-15MENPXG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE240-790-072SD-15MENPXG
|
Interstate Connecting Components | FILTER PLUG REAR MOUNT SOLDER CUP | 0 |
|
Buy Now |
Part Details for 240-790-072SD-15MENPXG
240-790-072SD-15MENPXG CAD Models
240-790-072SD-15MENPXG Part Data Attributes
|
240-790-072SD-15MENPXG
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-790-072SD-15MENPXG
Glenair Inc
15 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-STD-2120 | |
Body Breadth | 0.485 inch | |
Body Depth | 0.872 inch | |
Body Length | 1.611 inch | |
Body/Shell Style | PLUG | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VDC V | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.065 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Length | 0.2 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |