-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR, 1-Channel, 4000V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M1720
|
Newark | Ssr, Panel Mount, 280Vac, 32Vdc, 25A, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:12Vac Rohs Compliant: Yes |Opto 22 240DI25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6300 / $65.6300 | Buy Now |
DISTI #
94-240DI25
|
Mouser Electronics | Solid State Relays - Industrial Mount 240 VAC, 25 Amp, DC Control Solid State Relay (SSR) with LED Indicator RoHS: Compliant | 3 |
|
$52.7900 / $62.0000 | Buy Now |
DISTI #
70133733
|
RS | Relay, SSR, Power, Cur-Rtg 25A, Vol-Rtg 240AC, Panel Mnt, CSA, CE, AC Series | Opto 22 240DI25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$52.5000 / $65.6300 | Buy Now |
|
Future Electronics | 240 VAC, 25 Amp, DC Control Solid State Relay with LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$51.7900 / $54.3800 | Buy Now |
|
Onlinecomponents.com | 240 VAC, 25 Amp, DC Control Solid State Relay (SSR) with LED Indicator RoHS: Compliant |
17 In Stock |
|
$47.4700 / $93.7500 | Buy Now |
|
Master Electronics | 240 VAC, 25 Amp, DC Control Solid State Relay (SSR) with LED Indicator RoHS: Compliant |
17 In Stock |
|
$47.4700 / $93.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
240DI25
Opto 22
Buy Now
Datasheet
|
Compare Parts:
240DI25
Opto 22
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Opto 22 | |
Configuration | COMPLEX | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |